Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800531-SF
Newark Part No.91F4381
Product RangeFN 402 Series
Also Known AsFN402-0.5-02
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $9.230 |
250+ | $8.010 |
Price for:Each
Minimum: 200
Multiple: 200
$1,846.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800531-SF
Newark Part No.91F4381
Product RangeFN 402 Series
Also Known AsFN402-0.5-02
Technical Datasheet
Capacitance0.1µF
Voltage Rating250VAC
Filter TypeStandard
Current Rating500mA
Filter TerminalsThrough Hole
Inductance Min40mH
Leakage Current Max373µA
Product RangeFN 402 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FN402-0.5-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. This standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Compact PCB-mountable design
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Capacitance
0.1µF
Filter Type
Standard
Filter Terminals
Through Hole
Leakage Current Max
373µA
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
250VAC
Current Rating
500mA
Inductance Min
40mH
Product Range
FN 402 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate