Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402-1-02
Newark Part No.89M5172
Product RangeFN 402 Series
Also Known As800532-SF
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 5+ | $13.100 |
| 10+ | $11.930 |
| 25+ | $11.120 |
| 50+ | $10.550 |
| 100+ | $10.460 |
| 250+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402-1-02
Newark Part No.89M5172
Product RangeFN 402 Series
Also Known As800532-SF
Technical Datasheet
Capacitance0.1µF
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeStandard
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min10mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max373µA
Filter Output Terminals-
Product RangeFN 402 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN402-1-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. This standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- Low profile
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Compact PCB-mountable design
Applications
Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Capacitance
0.1µF
Voltage Rating
250VAC
Current Rating
1A
No. of Stages
1 Stage
Inductance Min
10mH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Filter Applications
General Purpose
Filter Type
Standard
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
373µA
Product Range
FN 402 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate