Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060B-20-06
Newark Part No.01C7576
Product RangeFN 2060 Series
Also Known As800970-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $60.230 |
| 25+ | $56.800 |
| 50+ | $56.100 |
| 100+ | $55.390 |
Price for:Each
Minimum: 20
Multiple: 20
$1,204.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060B-20-06
Newark Part No.01C7576
Product RangeFN 2060 Series
Also Known As800970-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating20A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min600µH
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max2µA
Filter Output TerminalsQuick Connect
Product RangeFN 2060 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Medical
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
Inductance Min
600µH
Filter Mounting
Chassis Mount
Leakage Current Max
2µA
Product Range
FN 2060 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate