Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
| 5+ | $32.770 |
| 10+ | $30.550 |
| 25+ | $29.930 |
| 50+ | $27.810 |
Product Information
Product Overview
The FN284-10-06 is a dual-fuse compact filtered Power Entry Module with solder contact termination. The power entry module combines an IEC inlet, a mains filter with dual-fuse holder and a 2-pole rocker switch in a small form factor. Line brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping to pass EMI system approval in a short time. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- 2-pole Rocker switch
- 373μA at 230VAC/50Hz Leakage current
- 1000kΩ Resistance
- IP40 Protection grade
- UL94V-2 or better Flammability rating
Applications
Medical, Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
IEC C14
Plug
250VAC
2-Pole Fuse Holder
5mm x 20mm
Flange Mount
FN 280 Series
General Purpose
10A
2-Pole Switch
Quick Connect
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate