New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Power Line Filters
                                                                                                  Print Page

                                                                                                  FN2410-8-44

                                                                                                  Power Line Filter, Chassis, General Purpose, 250 VAC, 8 A, Single Phase, 1 Stage, Chassis Mount

                                                                                                  SCHAFFNER - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHAFFNER - TE CONNECTIVITY FN2410-8-44
                                                                                                  SCHAFFNER - TE CONNECTIVITY FN2410-8-44
                                                                                                  SCHAFFNER - TE CONNECTIVITY FN2410-8-44
                                                                                                  ManufacturerSCHAFFNER - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoFN2410-8-44
                                                                                                  Newark Part No.52K7380
                                                                                                  Product RangeFN 2410 Series
                                                                                                  Also Known As806122-SF
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$82.610
                                                                                                  25+$68.090
                                                                                                  50+$67.740
                                                                                                  100+$67.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 1
                                                                                                  $1,652.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SCHAFFNER - TE CONNECTIVITY
                                                                                                  ManufacturerSCHAFFNER - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoFN2410-8-44
                                                                                                  Newark Part No.52K7380
                                                                                                  Product RangeFN 2410 Series
                                                                                                  Also Known As806122-SF
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filter ApplicationsGeneral Purpose
                                                                                                  Voltage Rating250VAC
                                                                                                  Current Rating8A
                                                                                                  Filter TypeEMI, RFI
                                                                                                  Filter TerminalsQuick Connect
                                                                                                  No. of PhasesSingle Phase
                                                                                                  No. of Stages1 Stage
                                                                                                  Filter MountingChassis Mount
                                                                                                  Leakage Current Max3.4mA
                                                                                                  Filter Input TerminalsTerminal Block
                                                                                                  Filter Output TerminalsTerminal Block
                                                                                                  Product RangeFN 2410 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Filter Applications

                                                                                                  General Purpose

                                                                                                  Current Rating

                                                                                                  8A

                                                                                                  Filter Terminals

                                                                                                  Quick Connect

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Leakage Current Max

                                                                                                  3.4mA

                                                                                                  Filter Output Terminals

                                                                                                  Terminal Block

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Voltage Rating

                                                                                                  250VAC

                                                                                                  Filter Type

                                                                                                  EMI, RFI

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Filter Mounting

                                                                                                  Chassis Mount

                                                                                                  Filter Input Terminals

                                                                                                  Terminal Block

                                                                                                  Product Range

                                                                                                  FN 2410 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for FN2410-8-44

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.