New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      806124-SF

                      Power Line Filter, Chassis, General Purpose, 520 VAC, 120 A, Three Phase, 1 Stage, Chassis Mount

                      SCHAFFNER - TE CONNECTIVITY 806124-SF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No806124-SF
                      Newark Part No.88H2756
                      Product RangeFN 3256 Series
                      Also Known AsFN3256H-120-35
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$612.730
                      5+$606.350
                      10+$599.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $612.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No806124-SF
                      Newark Part No.88H2756
                      Product RangeFN 3256 Series
                      Also Known AsFN3256H-120-35
                      Technical Datasheet

                      Data Sheet

                      Filter ApplicationsGeneral Purpose
                      Voltage Rating520VAC
                      Current Rating120A
                      Filter Type3 Phase + Neutral Line
                      No. of PhasesThree Phase
                      Filter TerminalsScrew
                      No. of Stages1 Stage
                      Filter MountingChassis Mount
                      Leakage Current Max1mA
                      Filter Input TerminalsTerminal Block
                      Filter Output TerminalsTerminal Block
                      Product RangeFN 3256 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The FN3256H-120-35 is a 3-phase+neutral compact Line Filter optimized for industrial machinery/equipment. An extremely compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. It has solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications. As a mains input filter for three phases and neutral line, It ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1. Further, its use will also increase the conducted immunity of the entire installation significantly. It provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with approximately 10m of motor cable each. The filter current ratings are aligned with common fuse values.

                      • IP20 Protection rating
                      • UL94V-2 Flammability rating
                      • -25 to 100°C Operating temperature range
                      • Space-saving design
                      • Combines high attenuation performance with low leakage current
                      • Performance according to the machine tool standard EN 50370-1
                      • Increases also the immunity if operated directly on the mains input
                      • Simple and time-saving installation with good accessibility for automatic and hand tools

                      Applications

                      Industrial, Medical, Power Management

                      Technical Specifications

                      Filter Applications

                      General Purpose

                      Current Rating

                      120A

                      No. of Phases

                      Three Phase

                      No. of Stages

                      1 Stage

                      Leakage Current Max

                      1mA

                      Filter Output Terminals

                      Terminal Block

                      SVHC

                      No SVHC (10-Jun-2022)

                      Voltage Rating

                      520VAC

                      Filter Type

                      3 Phase + Neutral Line

                      Filter Terminals

                      Screw

                      Filter Mounting

                      Chassis Mount

                      Filter Input Terminals

                      Terminal Block

                      Product Range

                      FN 3256 Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 806124-SF

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.