Quantity | Price |
---|---|
5+ | $211.630 |
10+ | $198.550 |
25+ | $198.510 |
Product Information
Product Overview
The FN3280H-16-29 is a 3-phase+neutral Line Filter for optimized for industrial machinery/equipment applications. A compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. The solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications. As a mains input filter for three phase and neutral line, it provides enough performance to ensure EMC compliance of machinery in mixed (Class-A) or even domestic (Class-B) environments. Further, its use will also increase the immunity of the entire installation significantly. This Filter provides the attenuation performance needed to meet the requirements of various machine tools with up to 12 driving axes and approximately 10 to 20m of motor cable each.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Compact and space-saving design
- Combines exceptional attenuation with low leakage current
- Suitable for machines in mixed/domestic environments (Class-A/B)
- Increases also the immunity if operated directly on the mains input
- Simple and time-saving installation with good accessibility for automatic and hand tools
Applications
Industrial, Power Management, Automation & Process Control, Medical, Alternative Energy
Technical Specifications
General Purpose
16A
Quick Connect
2 Stage
Quick Connect
Quick Connect
No SVHC (14-Jun-2023)
520VAC
3 Phase + Neutral Line
Three Phase
Chassis Mount
1mA
FN 3280 Series
Technical Docs (1)
Alternatives for 806143-SF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate