Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3280H-8-29
Newark Part No.53K1703
Product RangeFN 3280 Series
Also Known As806157-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
5+ | $219.250 |
10+ | $199.500 |
Price for:Each
Minimum: 8
Multiple: 8
$1,754.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3280H-8-29
Newark Part No.53K1703
Product RangeFN 3280 Series
Also Known As806157-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating8A
Filter Type3 Phase + Neutral Line
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1mA
Filter Output TerminalsQuick Connect
Product RangeFN 3280 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
8A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
520VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
FN 3280 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate