Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No813562-SF
Newark Part No.18X4892
Product RangeIL19 Series
Technical Datasheet
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.950 |
5+ | $35.260 |
10+ | $33.560 |
25+ | $29.930 |
50+ | $28.620 |
100+ | $27.750 |
250+ | $26.980 |
Price for:Each
Minimum: 1
Multiple: 1
$36.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No813562-SF
Newark Part No.18X4892
Product RangeIL19 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C19 to Free End
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeIL19 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
IEC 60320 C19 to Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IL19 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 813562-SF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate