Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801011-SF
Newark Part No.60K9583
Product RangeFN 2010 Series
Also Known AsFN2010A-6-06
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
50+ | $14.590 |
100+ | $14.030 |
250+ | $13.280 |
Price for:Each
Minimum: 60
Multiple: 60
$875.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801011-SF
Newark Part No.60K9583
Product RangeFN 2010 Series
Also Known AsFN2010A-6-06
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1mH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max74µA
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2010A-6-06 is a single-stage general purpose EMI Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This Filter can be used to cover a broad range of usage and offers a good size/amperage ratio. This version available without Y-capacitors for medical applications.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- General purpose filtering performance
Applications
Consumer Electronics, Commercial, Automation & Process Control, Communications & Networking, Medical
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Leakage Current Max
74µA
Product Range
FN 2010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability