Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800625-SF
Newark Part No.89M5169
Product RangeFN 2070 Series
Also Known AsFN2070-10-07
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $32.340 |
5+ | $32.340 |
10+ | $32.340 |
25+ | $32.340 |
50+ | $32.340 |
100+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$32.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800625-SF
Newark Part No.89M5169
Product RangeFN 2070 Series
Also Known AsFN2070-10-07
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeStandard
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min4.5mH
Capacitance1µF
Filter MountingChassis Mount
Leakage Current Max734µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2070 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Capacitance
1µF
Leakage Current Max
734µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
4.5mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 2070 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability