Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800582-SF
Newark Part No.85K8050
Product RangeFN 2080 Series
Also Known AsFN2080-6-06
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $46.740 |
25+ | $38.940 |
50+ | $38.230 |
100+ | $37.510 |
Price for:Each
Minimum: 20
Multiple: 20
$934.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800582-SF
Newark Part No.85K8050
Product RangeFN 2080 Series
Also Known AsFN2080-6-06
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeStandard
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min7.8mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance1µF
Filter Input TerminalsQuick Connect
Leakage Current Max734µA
Filter Output TerminalsQuick Connect
Product RangeFN 2080 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2080-6-06 is a 1-phase 6A multi-stage high performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed with good low frequency attenuation.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Building Automation, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Phases
Single Phase
Inductance Min
7.8mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
Standard
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1µF
Leakage Current Max
734µA
Product Range
FN 2080 Series
Technical Docs (2)
Alternatives for 800582-SF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate