Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2500-10-07-C13
Newark Part No.62AK1263
Product RangeFN 2500 Series
Also Known As821764-SF
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.160 |
| 5+ | $23.160 |
| 10+ | $23.160 |
| 25+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2500-10-07-C13
Newark Part No.62AK1263
Product RangeFN 2500 Series
Also Known As821764-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingRack Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN 2500 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Product Range
FN 2500 Series
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Rack Mount
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability