Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2560-2-04-C16
Newark Part No.99AJ4585
Product RangeFN 2560 Series
Also Known As822069-SF
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 5+ | $5.400 |
| 10+ | $5.400 |
| 25+ | $5.400 |
| 50+ | $5.400 |
| 100+ | $5.400 |
| 250+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2560-2-04-C16
Newark Part No.99AJ4585
Product RangeFN 2560 Series
Also Known As822069-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating300V
Current Rating2A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN 2560 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
No. of Stages
2 Stage
Filter Input Terminals
Wire Leaded
Product Range
FN 2560 Series
Voltage Rating
300V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate