New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      802566-SF

                      Power Line Filter, Installation, General Purpose, 520 VAC, 20 A, Three Phase, 1 Stage

                      Date/Lot Code

                      SCHAFFNER - TE CONNECTIVITY 802566-SF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No802566-SF
                      Newark Part No.33M8455
                      Product RangeFN 3026 Series
                      Also Known AsFN3026HL-20-71
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$134.520
                      5+$128.140
                      10+$121.750
                      25+$119.370
                      50+$117.030
                      100+$114.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $134.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No802566-SF
                      Newark Part No.33M8455
                      Product RangeFN 3026 Series
                      Also Known AsFN3026HL-20-71
                      Technical Datasheet

                      Data Sheet

                      Filter ApplicationsGeneral Purpose
                      Voltage Rating520VAC
                      Current Rating20A
                      Filter TypeEMI, RFI
                      Filter TerminalsScrew
                      No. of PhasesThree Phase
                      No. of Stages1 Stage
                      Filter MountingDIN Rail Mount
                      Leakage Current Max400µA
                      Filter Input TerminalsTerminal Block
                      Filter Output TerminalsTerminal Block
                      Product RangeFN 3026 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The FN3026HL-20-71 is a 3-phase DIN-rail EMC/RFI Filter with minimum leakage current and screw terminals. The filter can comfortably be snapped-in on TS 35 DIN-rails. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behavior. The embedded jump-terminal system from Schaffner guarantees user-friendly hand- ling as well as fast and reliable electrical connection. Captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors. Very low leakage current value makes this filter ranges ideally suitable for use in Japanese electricity networks as well as in applications which set value on safety and reliability.

                      • Compact state-of-the-art filter concept
                      • Lightweight plastic enclosure design
                      • Minimized filter leakage current
                      • Hinged safety covers
                      • Revolutionary embedded filter terminals
                      • Selectable performance level
                      • Environment-friendly design without potting compound

                      Applications

                      Automation & Process Control, Power Management, Medical, Industrial

                      Technical Specifications

                      Filter Applications

                      General Purpose

                      Current Rating

                      20A

                      Filter Terminals

                      Screw

                      No. of Stages

                      1 Stage

                      Leakage Current Max

                      400µA

                      Filter Output Terminals

                      Terminal Block

                      SVHC

                      No SVHC (14-Jun-2023)

                      Voltage Rating

                      520VAC

                      Filter Type

                      EMI, RFI

                      No. of Phases

                      Three Phase

                      Filter Mounting

                      DIN Rail Mount

                      Filter Input Terminals

                      Terminal Block

                      Product Range

                      FN 3026 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.