Quantity | Price |
---|---|
10+ | $146.310 |
25+ | $141.780 |
Product Information
Product Overview
The FN3026HL-30-71 is a 3-phase 30A advanced RFI Power-line Filter with minimum leakage current and designed for traditional chassis mounting. For extra fast installation, FN3026 filter can comfortably be snapped-in on TS35 DIN-rails. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behavior. The embedded jump-terminal system from Schaffner guarantees user-friendly handling as well as fast and reliable electrical connection. Captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors.
- DC to 60Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Medical
Technical Specifications
General Purpose
30A
Screw
1 Stage
400µA
Terminal Block
No SVHC (14-Jun-2023)
520VAC
EMI, RFI
Three Phase
DIN Rail Mount
Terminal Block
FN 3026 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate