Quantity | Price |
---|---|
10+ | $124.160 |
25+ | $122.720 |
50+ | $121.270 |
Product Information
Product Overview
The FN3270H-20-29 is a 3-phase compact EMC/RFI Filter for industrial motor drive applications. An extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. The solid, touch-safe terminal blocks, for all filters from 10 to 100A, offering sufficient contacting cross section according to the EN 60204-1 installation standard. This EMC filter provides the attenuation performance needed to fulfil EN 61800-3/A11 and it has guaranteed filter performance under full load operating conditions.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Attenuation performance according to EN 61800-3/A11
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
General Purpose
20A
Screw
1 Stage
Terminal Block
Terminal Block
No SVHC (14-Jun-2023)
520VAC
EMI, RFI
Three Phase
Chassis Mount
26.4mA
FN 3270 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate