New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      806069-SF

                      Power Line Filter, General Purpose, 250 VAC, 10 A, Single Phase, 1 Stage, Through Hole

                      Date/Lot Code

                      SCHAFFNER - TE CONNECTIVITY 806069-SF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No806069-SF
                      Newark Part No.11B3403
                      Product RangeFN 405 Series
                      Also Known AsFN405-10-02
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$9.910
                      5+$9.910
                      10+$9.910
                      25+$9.910
                      50+$9.910
                      100+$9.910
                      250+$9.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No806069-SF
                      Newark Part No.11B3403
                      Product RangeFN 405 Series
                      Also Known AsFN405-10-02
                      Technical Datasheet

                      Data Sheet

                      Filter ApplicationsGeneral Purpose
                      Voltage Rating250VAC
                      Filter Type1 Phase
                      Current Rating10A
                      No. of PhasesSingle Phase
                      No. of Stages1 Stage
                      Filter TerminalsThrough Hole
                      Filter MountingThrough Hole
                      Leakage Current Max373µA
                      Filter Input Terminals-
                      Filter Output Terminals-
                      Product RangeFN 405 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The FN405-10-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

                      • UL94V-0 Flammability rating
                      • -25 to 100°C Operating temperature range
                      • Low profile
                      • Compact PCB-mountable design

                      Applications

                      Consumer Electronics, Commercial, Test & Measurement, Power Management

                      Technical Specifications

                      Filter Applications

                      General Purpose

                      Filter Type

                      1 Phase

                      No. of Phases

                      Single Phase

                      Filter Terminals

                      Through Hole

                      Leakage Current Max

                      373µA

                      Filter Output Terminals

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Voltage Rating

                      250VAC

                      Current Rating

                      10A

                      No. of Stages

                      1 Stage

                      Filter Mounting

                      Through Hole

                      Filter Input Terminals

                      -

                      Product Range

                      FN 405 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.