Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC112-0.6-6M8
Newark Part No.65AH9709
Product RangeRC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.580 |
| 25+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.150 |
| 250+ | $1.090 |
| 500+ | $1.030 |
| 1000+ | $0.979 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC112-0.6-6M8
Newark Part No.65AH9709
Product RangeRC Series
Technical Datasheet
Inductance6.8mH
DC Current Rating600mA
Product RangeRC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8mH
Product Range
RC Series
DC Current Rating
600mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability