Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC212-0.7-4M7
Newark Part No.65AH9717
Product RangeRC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.400 |
| 25+ | $1.250 |
| 50+ | $1.230 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRC212-0.7-4M7
Newark Part No.65AH9717
Product RangeRC Series
Technical Datasheet
Inductance4.7mH
DC Current Rating700mA
Product RangeRC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7mH
Product Range
RC Series
DC Current Rating
700mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability