Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060-16-08
Newark Part No.11B2968
Product RangeFN 2060 Series
Also Known As800620-SF
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $15.850 |
5+ | $15.850 |
10+ | $15.850 |
25+ | $15.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2060-16-08
Newark Part No.11B2968
Product RangeFN 2060 Series
Also Known As800620-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
Filter TypeStandard
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min650µH
Capacitance0.33µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max660µA
Filter Output TerminalsStud
Product RangeFN 2060 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for FN2060-16-08
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
0.33µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
650µH
Filter Mounting
Chassis Mount
Leakage Current Max
660µA
Product Range
FN 2060 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability