New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      FN2200-250-99

                      Power Line Filter, General Purpose, 1.2 kVDC, 250 A, Three Phase, 1 Stage, Chassis Mount

                      SCHAFFNER - TE CONNECTIVITY FN2200-250-99
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part NoFN2200-250-99
                      Newark Part No.41R3495
                      Product RangeFN 2200 Series
                      Also Known As803485-SF
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$722.880
                      5+$703.920
                      10+$684.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $722.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part NoFN2200-250-99
                      Newark Part No.41R3495
                      Product RangeFN 2200 Series
                      Also Known As803485-SF
                      Technical Datasheet

                      Data Sheet

                      Filter ApplicationsGeneral Purpose
                      Voltage Rating1.2kVDC
                      Current Rating250A
                      No. of PhasesThree Phase
                      No. of Stages1 Stage
                      Filter MountingChassis Mount
                      Filter Input TerminalsBusbar
                      Filter Output TerminalsBusbar
                      Product RangeFN 2200 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      FN2200-250-99 is a EMC/EMI filter for PV inverter. This is very compact DC filters for PV inverters and therefore support the integration in shrinking frame sizes of power electronics. It comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection. Along with grid-side installed AC EMC/EMI filters, FN2200 is key to meeting the international EMC standards like EN 61000-6-3 and -6-4 and help to ensure the reliable operation of the system. FN2200 is designed for very low power loss, to support overall efficiency. Installed between the PV inverter and the solar panel, FN2200 DC filters help to control conducted emissions on the panel side of the system and therefore reduce the potential for interference radiation off the panel. However, this can potentially also be used in other DC applications within published specifications, like UPS, DC motor drives, or DC quick chargers.

                      • Reduces conducted emissions towards the solar panel
                      • Reduces the probability of EMI radiation off the solar panel
                      • Helps to prevent pre-mature panel aging because of HF leakage currents
                      • Helps to meet international EMC regulations for the entire PV system
                      • 250A rated current at 55°C, 100KW typical inverter AC power rating
                      • <gt/> 99.9% filter efficiency at 25°C/DC, 10W power loss at 25°C/DC, -99 input/output connections
                      • 1200VDC maximum continuous operating voltage, DC operating frequency
                      • Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
                      • Temperature range (operation and storage) from -40°C to +100°C (40/100/21)

                      Technical Specifications

                      Filter Applications

                      General Purpose

                      Current Rating

                      250A

                      No. of Stages

                      1 Stage

                      Filter Input Terminals

                      Busbar

                      Product Range

                      FN 2200 Series

                      Voltage Rating

                      1.2kVDC

                      No. of Phases

                      Three Phase

                      Filter Mounting

                      Chassis Mount

                      Filter Output Terminals

                      Busbar

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.