Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2500-20-08-C13
Newark Part No.62AK1272
Product RangeFN 2500 Series
Also Known As821789-SF
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
| 5+ | $28.990 |
| 10+ | $28.990 |
| 25+ | $28.990 |
| 50+ | $28.990 |
| 100+ | $28.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2500-20-08-C13
Newark Part No.62AK1272
Product RangeFN 2500 Series
Also Known As821789-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingRack Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeFN 2500 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
FN 2500 Series
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Rack Mount
Filter Output Terminals
Screw
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability