Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800366-SF
Newark Part No.93K7554
Product RangeFN 280 Series
Also Known AsFN282-4-06
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.860 |
5+ | $21.860 |
10+ | $21.860 |
25+ | $21.860 |
50+ | $21.860 |
100+ | $21.860 |
250+ | $21.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800366-SF
Newark Part No.93K7554
Product RangeFN 280 Series
Also Known AsFN282-4-06
Technical Datasheet
Connector TypeFiltered Power Entry
Power Entry Module ApplicationsGeneral Purpose
Current Rating4.8A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
Product RangeFN 280 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN 282-4-06 is a 4A Compact Filtered Power Entry Module with 6 output connections, 2 fuses and 2-pole rocker switch. This FN power entry module combines an IEC inlet, a mains filter with dual fuse holder and a 2-pole rocker switch in a small form factor. This product brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time.
- High conducted attenuation performance
- UL94V-2 Flammability rating
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Filtered Power Entry
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Panel Mount
Product Range
FN 280 Series
Power Entry Module Applications
General Purpose
Current Rating
4.8A
Switch Type
2-Pole Switch
Contact Termination Type
Solder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability