Quantity | Price |
---|---|
1+ | $1,070.130 |
Product Information
Product Overview
FN3120H-110-35 is a high-performance EMC/RFI filter for drives. This is a high-performance filter for mainly industrial motor drive applications with extremely high noise levels, providing sufficient interference suppression to achieve Class B even with very long motor cables. Broadband attenuation performance and exceptional saturating resistance ensure reliable interference suppression. It is operated on the mains input of machines or equipment contributes significantly to the reliability and immunity by offering protection against conducted interference phenomena coming from the environment. Typical application includes mainly industrial equipment, machinery and machine tools such as printing machines, packaging machines, extruders, wood working machines, milling and drilling machines, laser cutting machines, welding machines, robotics, conveyors, assembly lines, pumps, oil production, chemical and mining industry, etc.
- 110A (120A) rated current at 50°C (40°C), 55kW typical power rating
- 10.5mA leakage current at 520VAC/50Hz, 25.4W power loss at 25°C/50Hz
- Compact dimensions and light weight design with good accessibility for automatic and hand tools
- Significantly improves the reliability and immunity of installations
- Enables compliance with Class B limits even with very long cables
- IP 20 protection category, DC to 60Hz operating frequency range
- Solid, touch-safe terminal blocks offer sufficient contacting cross section (EN 60204-1 standard)
- 1/0 AWG wire type
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Temperature range from -25°C to +100°C (operation and storage, 25/100/21)
Technical Specifications
General Purpose
110A
1 Stage
Terminal Block
FN 3120 Series
520VAC
Three Phase
Chassis Mount
Terminal Block
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate