Quantity | Price |
---|---|
1+ | $501.380 |
5+ | $484.400 |
10+ | $467.410 |
25+ | $467.400 |
Product Information
Product Overview
The FN3256H-80-35 is a 3-phase+neutral compact Line Filter optimized for industrial machinery/equipment. An extremely compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. It has solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications. As a mains input filter for three phases and neutral line, It ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1. Further, its use will also increase the conducted immunity of the entire installation significantly. It provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with approximately 10m of motor cable each. The filter current ratings are aligned with common fuse values.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Space-saving design
- Combines high attenuation performance with low leakage current
- Performance according to the machine tool standard EN 50370-1
- Increases also the immunity if operated directly on the mains input
- Simple and time-saving installation with good accessibility for automatic and hand tools
Applications
Industrial, Medical, Power Management
Technical Specifications
General Purpose
80A
Three Phase
1 Stage
Terminal Block
Terminal Block
No SVHC (14-Jun-2023)
520VAC
3 Phase + Neutral Line
Screw
Chassis Mount
1mA
FN 3256 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate