Quantity | Price |
---|---|
1+ | $1,565.320 |
5+ | $1,544.480 |
10+ | $1,523.640 |
Product Information
Product Overview
FN3258-180-40 is a 3-phase ultra-compact EMC/RFI filter for motor drives application. The extremely compact and slim filter design allows a trouble-free installation even where the available mounting space is minimal. With new additional filter types providing safety terminal blocks, the most preferred connection style can be chosen fast and easy. This helps to stay in line with the electrical connection concept of a given application. This filter ensures compliance with Class A limits according to EN 55011 up to 50 m cable length and beyond. Further, it can contribute significantly to meet conducted emission limits according to Class B. Typical application includes three-phase variable speed motor drives, servo drives, inverters and converters, comprising energy conversion devices like machines or process automation equipment, HVAC equipment, elevators, power supplies, UPS and further three-phase applications.
- 180A (197.1) rated current at 50°C (40°C), 90kW typical drive power rating
- 4.3mA leakage current at 480/520VAC/50Hz, 58.3W power loss at 25°C/50Hz
- Input/output connections is -40, 3x 480/277VAC maximum continuous operating voltage
- DC to 60Hz operating frequency, IP 20 protection category
- Exceptional attenuation performance from 150KHz to 30MHz
- Excellent saturation resistance up to 50m cable length
- Most compact and slim filter design in its class
- 95mm² solid wire, 95mm² flex wire, AWG 4/0 type wire
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Temperature range (operation and storage) from -25°C to +100°C (40/100/21)
Technical Specifications
General Purpose
180A
1 Stage
Terminal Block
FN 3258 Series
480VAC
Three Phase
Chassis Mount
Terminal Block
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate