You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHAFFNER FN3270H-100-35
Power Line Filter, Installation, General Purpose, 520 VAC, 100 A, Three Phase, 3 Stage
- Manufacturer:
- SCHAFFNER SCHAFFNER
- Manufacturer Part No:
- FN3270H-100-35
- Newark Part No.:
- 26K1322
-
- Technical Datasheet:
- FN3270H-100-35 Datasheet
Product Range Selector (FN 3270 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 520
- :
- 100
- :
- EMI, RFI
- :
- Three Phase
- :
- Quick Connect
- :
- 3 Stage
- :
- Chassis Mount
- :
- Terminal Block
- :
- 29.4mA
- :
- Terminal Block
- :
- FN 3270 Series
Technical Documents (5)
Product Overview
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Attenuation performance according to EN 61800-3/A11
Applications
Industrial, Power Management, Motor Drive & Control
Warnings
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/18/24
Same day shipping
More stock available week commencing 3/18/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | $481.11 | |
5+ | $475.57 | |
10+ | $470.05 | |
25+ | $464.51 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.