Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No818026-SF
Newark Part No.94AC4157
Product RangeFN 3287 Series
Also Known AsFN3287-10-44-C28-R65
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
5+ | $123.290 |
10+ | $110.720 |
25+ | $108.720 |
Price for:Each
Minimum: 8
Multiple: 8
$986.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No818026-SF
Newark Part No.94AC4157
Product RangeFN 3287 Series
Also Known AsFN3287-10-44-C28-R65
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating10A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max3.7mA
Filter Output TerminalsTerminal Block
Product RangeFN 3287 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
530VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3.7mA
Product Range
FN 3287 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate