New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Power Line Filters
                      Print Page

                      800535-SF

                      Power Line Filter, General Purpose, 250 VAC, 4 A, Single Phase, 1 Stage, Through Hole

                      SCHAFFNER - TE CONNECTIVITY 800535-SF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No800535-SF
                      Newark Part No.91F4384
                      Product RangeFN 402 Series
                      Also Known AsFN402-4-02
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      QuantityPrice
                      100+$9.590
                      250+$7.990
                      Price for:Each
                      Minimum: 200
                      Multiple: 200
                      $1,918.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No800535-SF
                      Newark Part No.91F4384
                      Product RangeFN 402 Series
                      Also Known AsFN402-4-02
                      Technical Datasheet

                      Data Sheet

                      Capacitance0.1µF
                      Filter ApplicationsGeneral Purpose
                      Voltage Rating250VAC
                      Filter TypeStandard
                      Current Rating4A
                      No. of PhasesSingle Phase
                      Filter TerminalsThrough Hole
                      No. of Stages1 Stage
                      Filter MountingThrough Hole
                      Inductance Min1mH
                      Leakage Current Max190µA
                      Filter Input Terminals-
                      Filter Output Terminals-
                      Product RangeFN 402 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The FN402-4-02 is a Single-phase Filter designed for easy and fast PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. This standard PCB single-phase filter is a practical solution to pass EMI system approval in a short time. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

                      • Low profile
                      • UL94V-0 Flammability rating
                      • -25 to 100°C Operating temperature range
                      • Compact PCB-mountable design

                      Applications

                      Consumer Electronics, Power Management, Test & Measurement, Medical

                      Technical Specifications

                      Capacitance

                      0.1µF

                      Voltage Rating

                      250VAC

                      Current Rating

                      4A

                      Filter Terminals

                      Through Hole

                      Filter Mounting

                      Through Hole

                      Leakage Current Max

                      190µA

                      Filter Output Terminals

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Filter Applications

                      General Purpose

                      Filter Type

                      Standard

                      No. of Phases

                      Single Phase

                      No. of Stages

                      1 Stage

                      Inductance Min

                      1mH

                      Filter Input Terminals

                      -

                      Product Range

                      FN 402 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.