Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No803779-SF
Newark Part No.85K8098
Product RangeFN 9222 Series
Also Known AsFN9222R-15-06
Technical Datasheet
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.080 |
5+ | $5.610 |
10+ | $5.610 |
25+ | $5.610 |
50+ | $5.610 |
100+ | $5.220 |
250+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No803779-SF
Newark Part No.85K8098
Product RangeFN 9222 Series
Also Known AsFN9222R-15-06
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9222 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN9222R-15-06 is a standard IEC Inlet Filter with quick-connect terminals. It combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The standard filter associated with the necessary safety acceptances. The standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time. Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- Excellent performance/size ratio
- Surge pulse protection
- Different output connections offering maximum flexibility for assembly
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9222 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability