Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No811698-SF
Newark Part No.83T3902
Product RangeFN 9264 Series
Also Known AsFN9264-10-06
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.480 |
5+ | $17.480 |
10+ | $17.470 |
25+ | $16.230 |
50+ | $16.230 |
100+ | $15.090 |
250+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No811698-SF
Newark Part No.83T3902
Product RangeFN 9264 Series
Also Known AsFN9264-10-06
Technical Datasheet
Product RangeFN 9264 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN 9264 series compact filtered Power Entry Module with 2-pole rocker switch for all-pole disconnection. Excellent conducted attenuation performance, based on chokes with high saturation resistance and good thermal behaviour.
- Faston terminals for easy assembly
- As flange mount and snap-in types available
- Good attenuation performance
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
Product Range
FN 9264 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability