Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13-US1-SVT-3100-366
Newark Part No.41Y6980
Product RangeIL13 Series
Also Known As814351-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $54.310 |
| 100+ | $53.130 |
| 250+ | $44.670 |
Price for:Each
Minimum: 50
Multiple: 50
$2,715.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13-US1-SVT-3100-366
Newark Part No.41Y6980
Product RangeIL13 Series
Also Known As814351-SF
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BNEMA 5-15P
Cable Length - Metric3.7m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeIL13 Series
Cable Length - Imperial12ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
NEMA 5-15P
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
12ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
3.7m
Voltage Rating
250VAC
Product Range
IL13 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
