New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      800063-SF

                      Pulse Transformer, Double Winding, 1:1:1, 2.5 mH, 0.8 ohm, 250 Vµs, 3.2 kV, IT Series

                      SCHAFFNER - TE CONNECTIVITY 800063-SF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No800063-SF
                      Newark Part No.29C6469
                      Product RangeIT Series
                      Also Known AsIT243
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      100+$4.950
                      250+$4.740
                      Price for:Each
                      Minimum: 200
                      Multiple: 200
                      $990.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHAFFNER - TE CONNECTIVITY
                      Manufacturer Part No800063-SF
                      Newark Part No.29C6469
                      Product RangeIT Series
                      Also Known AsIT243
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio1:1:1
                      Inductance2.5mH
                      DC Resistance0.8ohm
                      ET Constant250Vµs
                      Isolation Voltage3.2kV
                      Product RangeIT Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The IT243 is a PCB-mount Pulse Transformer with double secondary winding. This transformer is designed to provide galvanic separation of drive and power circuit, negligible delays and possibility of voltage scaling. It is suitable for gate drive circuit, power supplies, power converters, frequency converters, switching applications, DC/DC converters and line coupling transformers in high-speed data transmission.

                      • Voltage resistance up to 4kV
                      • Vacuum potting
                      • Very low partial discharge effect

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Turns Ratio

                      1:1:1

                      DC Resistance

                      0.8ohm

                      Isolation Voltage

                      3.2kV

                      SVHC

                      No SVHC (14-Jun-2023)

                      Inductance

                      2.5mH

                      ET Constant

                      250Vµs

                      Product Range

                      IT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.