Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8522-16-4M0
Newark Part No.49AC6660
Product RangeRT Series
Also Known As816965-SF
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.760 |
| 5+ | $15.500 |
| 10+ | $14.230 |
| 25+ | $13.360 |
| 50+ | $12.740 |
| 100+ | $12.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRT8522-16-4M0
Newark Part No.49AC6660
Product RangeRT Series
Also Known As816965-SF
Technical Datasheet
Inductance4mH
DC Current Rating16A
Product RangeRT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4mH
Product Range
RT Series
DC Current Rating
16A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability