Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ 17-11ZK
Newark Part No.13J4487
Product RangeAZ17 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.550 |
| 5+ | $73.170 |
| 10+ | $64.230 |
| 25+ | $57.320 |
| 50+ | $52.140 |
Price for:Each
Minimum: 1
Multiple: 1
$85.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ 17-11ZK
Newark Part No.13J4487
Product RangeAZ17 Series
Technical Datasheet
Product RangeAZ17 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max230V
Contact Current AC Max4A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AZ 17-11ZK is a safety Interlock Switch with separate/class 2 actuator. The interlock switch features on hinged guards, minimum actuating radius at 90° to the plane of the actuator 140mm and minimum actuating radius in line with the plane of the actuator 200mm. It is particularly suitable for hinged guards (front mounting).
Technical Specifications
Product Range
AZ17 Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
4A
IP Rating
-
Contact Current DC Max
-
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate