Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ15/16-B1
Newark Part No.05W7082
Product RangeAZ 16 Series
Technical Datasheet
1,276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $8.510 |
| 25+ | $7.510 |
| 50+ | $6.730 |
| 100+ | $6.120 |
| 250+ | $5.620 |
| 500+ | $5.200 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ15/16-B1
Newark Part No.05W7082
Product RangeAZ 16 Series
Technical Datasheet
For Use WithAZ 15 Series
IP / NEMA Rating-
Product RangeAZ 16 Series
SVHCTo Be Advised
Product Overview
The AZ15/16-B1 is a tongue operated Safety Switch with straight actuator and rigid contact. The safety switch features high level of contact reliability with low voltages and currents, not sensitive to dirty conditions by virtue of patented roller system and slotted holes for adjustment, circular holes for location.
- Long life
- Multiple coding
- 3 M20 cable entries
- Large wiring compartment
- IP67 Protection rating (enclosure)
Technical Specifications
For Use With
AZ 15 Series
Product Range
AZ 16 Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate