Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $80.280 |
5+ | $68.170 |
10+ | $59.430 |
25+ | $52.670 |
50+ | $47.600 |
Price for:Each
Minimum: 1
Multiple: 1
$80.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16ZVRK-M20
Newark Part No.91AH5778
Technical Datasheet
Product Range-
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Operating Force Max30N
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Product Overview
The AZ16ZVRK-M20 is a 1NO/1NC double-insulated Safety switch with separate actuator. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Large wiring compartment
- Multiple coding
- Long life
- High level of contact reliability with low voltages and currents
- Slotted holes for adjustment, circular holes for location
- High latching force
- M16 x 1.52 Cable entries
- M12, 4-pole Connector
- IP67 Protection rating
Technical Specifications
Product Range
-
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Contact Current AC Max
4A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Limit Switch Actuator
-
Switch Terminals
Screw
Operating Force Max
30N
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate