Print Page
Image is for illustrative purposes only. Please refer to product description.
420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $89.090 |
5+ | $84.110 |
10+ | $79.580 |
25+ | $75.970 |
50+ | $72.350 |
Price for:Each
Minimum: 1
Multiple: 1
$89.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS250-11ZG-3M
Newark Part No.91AH5807
Technical Datasheet
Product Range-
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
Operating Force Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max10mA
SVHCTo Be Advised
Product Overview
The BNS250-11ZG-3M from Schmersal is a safety sensor. It is a small, long life, concealed mounting sensor.
- LED version
- Thermoplastic enclosure
- Dimension is 33mm x 25mm x 13mm
- No mechanical wear
- Insensitive to transverse misalignment
- Maximum switching voltage is 24VDC
- Maximum switching current is 100mA
- Switching capacity is 1W
Technical Specifications
Product Range
-
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Operating Force Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Limit Switch Actuator
-
Switch Terminals
Wire Leaded
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
10mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate