Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoBNS303-11ZG-3M
Newark Part No.13J4848
Product RangeBNS 303 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.190 |
| 5+ | $115.620 |
| 10+ | $101.510 |
| 25+ | $90.580 |
| 50+ | $82.390 |
Price for:Each
Minimum: 1
Multiple: 1
$135.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS303-11ZG-3M
Newark Part No.13J4848
Product RangeBNS 303 Series
Technical Datasheet
Product RangeBNS 303 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max100V
Contact Current AC Max250mA
IP Rating-
IP Rating-
Contact Voltage DC Max100V
Contact Current DC Max250mA
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
BNS 303 Series
Switch Terminals
Wire Leaded
Contact Current AC Max
250mA
IP Rating
-
Contact Current DC Max
250mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
100V
IP Rating
-
Contact Voltage DC Max
100V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
