Need more?
Quantity | Price |
---|---|
1+ | $104.400 |
5+ | $88.650 |
10+ | $77.290 |
25+ | $68.500 |
50+ | $61.900 |
Product Information
Product Overview
The BNS33-02Z-2187-3M is a 2NC Coded-magnet Sensor designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. It is sealed to IP67 (submersible) standards. Their tamper-resistant design prevents bypassing with a simple magnet or improperly coded magnetic field. It is ideal for use on movable machine guards in hostile environments or where space is limited. Typical applications include food processing equipment, chemical processing equipment, woodworking machinery, packaging machinery and articulating robot arm rest position sensing.
- 3m Cable
- Individual contact outlet
- Compact size - Ideal for limited space applications
- Sealed for submersibility - Assures long-term reliability in the most hostile environments
- Tamper-resistant - Cannot be bypassed with simple magnets
- Rugged and corrosion-resistant housing
- Shock and vibration tolerant - Designed to withstand mechanical abuse
Technical Specifications
-
2NC
100V
-
100V
To Be Advised
-
Wire Leaded
250mA
IP67
250mA
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate