New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      BNS33-11Z-ST

                      Safety Interlock Switch, BNS 33 Series, SPST-NO, SPST-NC, 4 Pin M8 Connector, IP67

                      SCHMERSAL BNS33-11Z-ST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHMERSAL
                      Manufacturer Part NoBNS33-11Z-ST
                      Newark Part No.91AH5808
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$103.400
                      5+$87.520
                      10+$76.080
                      25+$67.210
                      50+$60.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $103.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHMERSAL
                      Manufacturer Part NoBNS33-11Z-ST
                      Newark Part No.91AH5808
                      Technical Datasheet

                      Data Sheet

                      Limit Switch Actuator-
                      Product Range-
                      Contact Configuration1NO / 1NC
                      Switch TerminalsConnector
                      Contact Voltage AC Max100V
                      Operating Force Max-
                      Contact Current AC Max250mA
                      IP RatingIP67
                      Contact Voltage DC Max60V
                      Contact Current DC Max400mA
                      SVHCTo Be Advised

                      Product Overview

                      The BNS33-11Z-ST is a 1NO/1NC Coded-magnet Sensor designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. It is sealed to IP67 (submersible) standards. Their tamper-resistant design prevents bypassing with a simple magnet or improperly coded magnetic field. It is ideal for use on movable machine guards in hostile environments or where space is limited. Typical applications include food processing equipment, chemical processing equipment, woodworking machinery, packaging machinery and articulating robot arm rest position sensing.

                      • M8x1 Connector
                      • GRP case (IP67)
                      • Compact size - Ideal for limited space applications
                      • Sealed for submersibility - Assures long-term reliability in the most hostile environments
                      • Tamper-resistant - Cannot be bypassed with simple magnets
                      • Rugged and corrosion-resistant housing
                      • Shock and vibration tolerant - Designed to withstand mechanical abuse

                      Technical Specifications

                      Limit Switch Actuator

                      -

                      Contact Configuration

                      1NO / 1NC

                      Contact Voltage AC Max

                      100V

                      Contact Current AC Max

                      250mA

                      Contact Voltage DC Max

                      60V

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Switch Terminals

                      Connector

                      Operating Force Max

                      -

                      IP Rating

                      IP67

                      Contact Current DC Max

                      400mA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.