New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      TR236-11Z-M20

                      Limit Switch, Roller Plunger, SPST-NO, SPST-NC, 4 A, 230 V, 9 N

                      SCHMERSAL TR236-11Z-M20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHMERSAL
                      Manufacturer Part NoTR236-11Z-M20
                      Newark Part No.46W1137
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$74.560
                      25+$70.940
                      50+$67.570
                      100+$65.500
                      250+$51.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $74.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHMERSAL
                      Manufacturer Part NoTR236-11Z-M20
                      Newark Part No.46W1137
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorRoller Plunger
                      Contact Configuration1NO / 1NC
                      Contact Current AC Max4A
                      Contact Voltage AC Max230V
                      Operating Force Max9N
                      Product Range-
                      Contact Current DC Max1A
                      Contact Voltage DC Max24V
                      SVHCTo Be Advised

                      Product Overview

                      The TR236-11Z-M20 is a double-insulated Limit Switch with roller plunger actuator and screw connection. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.

                      • Good resistance to oil and petroleum spirit
                      • Mounting details to EN 50047
                      • Actuator heads can be repositioned by 4 x 90°
                      • M20 x 1.5 Cable entry
                      • 6A gG D-fuse Maximum fuse rating
                      • IP67 Protection rating

                      Technical Specifications

                      Limit Switch Actuator

                      Roller Plunger

                      Contact Current AC Max

                      4A

                      Operating Force Max

                      9N

                      Contact Current DC Max

                      1A

                      SVHC

                      To Be Advised

                      Contact Configuration

                      1NO / 1NC

                      Contact Voltage AC Max

                      230V

                      Product Range

                      -

                      Contact Voltage DC Max

                      24V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.