Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No16-DCLIP-1
Newark Part No.69H8492
Your Part Number
Technical Datasheet
269 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.320 |
| 25+ | $1.240 |
| 50+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No16-DCLIP-1
Newark Part No.69H8492
Technical Datasheet
Clip TypeDIN Rail Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCTo Be Advised
Product Overview
The 16-DCLIP-1 is a DIN rail and Locking End Clip with clear zinc chromate screw. It is made of plastic body. It holds sockets firmly in place on DIN rail. It is suitable for use with the general purpose relays.
Applications
Industrial
Technical Specifications
Clip Type
DIN Rail Clip
Mounting Hole Dia
-
SVHC
To Be Advised
Clip Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability