Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199AX-14
Newark Part No.56F971
Product RangeW199 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.340 |
Price for:Each
Minimum: 1
Multiple: 1
$78.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199AX-14
Newark Part No.56F971
Product RangeW199 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current40A
Product RangeW199 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance290ohm
SVHCTo Be Advised
Product Overview
The 199AX-14 is a heavy-duty Power Relay with DPDT silver alloy contacts, combo-head screws and screw terminals. This W199-series panel mount relay offer high-capacity switching with high dielectric strength. Riveted construction helps to increase the mechanical life of the relay.
- Open style cover
- 8AWG Connection
- 100000 operations Electrical life
- 30ms Operate time
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
W199 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
290ohm
Alternatives for 199AX-14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability