Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-12D
Newark Part No.46F5384
Product Range300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.330 |
Price for:Each
Minimum: 10
Multiple: 10
$533.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-12D
Newark Part No.46F5384
Product Range300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product Range300 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance75ohm
SVHCTo Be Advised
Product Overview
The 300XBXC1-12D is a Power Relay with DPDT silver alloy contacts and quick-connect terminals. This 300-series panel mount relay features increased spacing between stationary contact terminals enables fully booted quick-connect terminals, high-power contacts.
- Flange-mount cover with flag standard
- Square Base
- 2500VAC (rms) Dielectric strength between coil and contact
- 30000 operations Electrical Life
- 20ms Operate time
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
300 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
75ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability