Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-24D
Newark Part No.18C2148
Product Range300 Series
Technical Datasheet
197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.620 |
10+ | $45.240 |
25+ | $42.870 |
50+ | $40.480 |
100+ | $38.100 |
250+ | $35.730 |
Price for:Each
Minimum: 1
Multiple: 1
$47.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No300XBXC1-24D
Newark Part No.18C2148
Product Range300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current30A
Product Range300 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance300ohm
SVHCTo Be Advised
Product Overview
The 300XBXC1-24D is a 2-pole general-purpose Power Relay with DC coil, 300 series. DPDT contact configuration. Side-flange mount cover with flag standard. 0.25-inch quick-connect terminal. Improved dielectric strength between contacts allows for 4000Vrms between mutually isolated conductive elements and frame. 2mm contact gaps and 8mm creepage and clearance meets international requirements. UL recognized file number E43641, CSA certified file no. 168986.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
300VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
300 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
300ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability