Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXAXC1-24D
Newark Part No.55R8672
Product Range389F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.200 |
Price for:Each
Minimum: 1
Multiple: 1
$40.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXAXC1-24D
Newark Part No.55R8672
Product Range389F Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current25A
Product Range389F Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance400ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Flange
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
400ohm
Coil Voltage
24VDC
Product Range
389F Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability