Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-750DL8-1
Newark Part No.19M0188
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.830 |
10+ | $15.640 |
25+ | $15.430 |
50+ | $15.240 |
100+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-750DL8-1
Newark Part No.19M0188
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating16A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-750DL8-1 is a 8-pin finger-safe Relay Socket with M3.5 combination head zinc-plated steel screw terminals, zinc-plated copper alloy internal metal tracks construction. Offers a one stop solution for power management system. Plug-in switching capabilities from 5 to 20 Amps. Ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails. Color and appearance designed for high visibility in all environments. Wiring diagrams include NEMA and IEC standards. For use with Magnecraft 750-series relays.
- Light gray body color
- Red plastic locking clip DIN locking method
- Screw Clamping wire connection method
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
16A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability