Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-750E8-1
Newark Part No.72J4086
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-750E8-1
Newark Part No.72J4086
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsElevator
No. of Pins8Pins
Current Rating12A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-750E8-1 is a 8-pin finger-safe Relay Socket with zinc-plated copper alloy internal metal tracks and elevator terminals construction. Suitable for use with Magnecraft 750-series relays and ideal for DIN rail or panel mounting.
- Light gray body color
- Metal compression spring DIN locking method
- Elevator wire connection method
- UL94V-2 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Elevator
Current Rating
12A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability